
16/32-Bit RISC Flash Microcontroller, featuring an ARM core architecture and operating at up to 48MHz. This surface mount device offers 288KB of FLASH memory and 16KB of RAM, with 93 programmable I/Os. It supports SPI, SCI, and I2C interfaces, along with peripherals like PWM, WDT, and DMA. Operating within a 3V to 3.6V supply range, it functions from -40°C to 105°C and is RoHS compliant.
Texas Instruments TMS470R1A288PGETR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Programmable I/O | 93 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A288PGETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
