
IC 32-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100, Microcontroller
Sign in to ask questions about the Texas Instruments TMS470R1A288PZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS470R1A288PZA technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16384B |
| RoHS Compliant | No |
| Series | TMS470 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS470R1A288PZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
