16/32-Bit RISC Flash Microcontroller featuring an ARM core, operating at up to 48MHz. This surface-mount device offers 384KB of FLASH memory and 32KB of RAM, with 94 programmable I/Os. Integrated peripherals include SPI, SCI, I2C, PWM, WDT, and DMA. Operating supply voltage ranges from 1.71V to 2.05V, with an operating temperature range of -40°C to 125°C. The 144-LQFP package is RoHS compliant and contains lead.
Texas Instruments TMS470R1A384PGEQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 48MHz |
| Interface | SPI, SCI, I2C |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2.05V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 94 |
| Number of Programmable I/O | 94 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1A384PGEQ to view detailed technical specifications.
No datasheet is available for this part.