16/32-Bit RISC Flash Microcontroller, featuring an ARM core operating at up to 60MHz. This surface mount device offers 1MB of FLASH memory and 64KB of RAM, with a 16-bit data bus width. Integrated peripherals include I2C, SPI, CAN, and SCI interfaces, alongside 12 timers/counters and 93 programmable I/Os. Operating voltage ranges from 1.71V to 2.05V, with an access time of 60µs.
Texas Instruments TMS470R1B1MPGEA technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.05V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1B1MPGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
