
16/32-Bit RISC Flash Microcontroller featuring an ARM core, operating at up to 60MHz. This MCU offers 512KB FLASH memory and 32KB RAM, with a 16-bit data bus width. It supports SPI and SCI interfaces, includes 86 I/Os with 87 programmable, and features peripherals like POR, PWM, WDT, and DMA. Packaged in a 144-LQFP for surface mounting, it operates from 1.81V to 3.6V, with an extended temperature range of -40°C to 105°C.
Texas Instruments TMS470R1B512PGET technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS470 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS470R1B512PGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.