The TMS470R1VF336APZQ is a 32-bit microcontroller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 2V. The device features 53 I/O lines and a maximum clock frequency of 20 MHz. It has FLASH ROM programmability and supports PWM channels, but lacks DMA and DAC channels.
Texas Instruments TMS470R1VF336APZQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.81 |
| Supply Voltage-Max | 2.06 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.