IC,FIELD/FRAME/LINE MEMORY,CMOS,DIP,16PIN,PLASTIC
Texas Instruments TMS4C1050-30N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.01 |
| Access Time-Max | 25 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.