32-bit ARM Cortex-R5 RISC microcontroller featuring 160MHz speed, 786KB FLASH ROM, and 131KB RAM. This automotive-grade component offers 64 I/O lines, PWM channels, ADC, and DMA channels, operating from a 1.14V to 1.32V supply. Encased in a 144-pin S-PQFP-G144 package, it functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS5700714APGEQQ1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS5700714APGEQQ1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 390 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS5700714APGEQQ1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.