160MHz 16/32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core. This surface-mount LQFP package offers 1.25MB FLASH memory and 192KB RAM. Integrated peripherals include POR, PWM, WDT, DMA, and dual UART channels. Communication interfaces support I2C, SPI, Ethernet, UART, USART, EBI/EMI, CAN, and LIN. Operating voltage ranges from 1.14V to 1.32V, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS5701227BPGEQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 1.25MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5701227BPGEQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
