
The TMSDC6727BGDHA250 is a 32-bit digital signal processor with a maximum operating frequency of 250MHz and 384KB of SDRAM. It is packaged in a BGA package and is suitable for surface mount. The device operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.47V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TMSDC6727BGDHA250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMSDC6727BGDHA250 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 250MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C672x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMSDC6727BGDHA250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
