
Floating-point digital signal processor (DSP) with a 32-bit data bus width and 250MHz clock speed, delivering 2000 MIPS. Features 384KB of memory, including 256KB RAM, and supports SDRAM, ROM, and SDR memory types. Offers I2C, SPI, EBI/EMI, and McASP interfaces. Packaged in a 256-pin BGA for surface mounting, operating from 1.14V to 3.47V with a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TMSDC6727BZDHA250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMSDC6727BZDHA250 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 1MB |
| Frequency | 250MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 84 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Weight | 0.034815oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMSDC6727BZDHA250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
