
1-channel precision switch, featuring a 1:1 (SPST) configuration. Operates with a supply voltage range from 1.08V to 5.5V, with a nominal 1.8V. Offers a low 3-pA on-state current and a 5-V maximum operating voltage. Designed for automotive temperature grades, functioning from -40°C to 125°C. Housed in a 5-terminal SC-70 package.
Sign in to ask questions about the Texas Instruments TMUX1101DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMUX1101DCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1101DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.