
Precision 4:1, 1-channel multiplexer, operating from a 1.08-V to 5.5-V supply range with a nominal 5-V supply. Features a low 3-pA off-state current and supports a 10-V differential voltage. This 10-terminal device, housed in a 3mm x 3mm S-PDSO-G10 package, offers dual terminal positions and is rated for an automotive temperature grade from -40°C to 125°C.
Texas Instruments TMUX1104DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1104DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.