
Precision 4-channel SPST switch, featuring 3-pA low off-leakage current and a wide operating supply voltage range from 1.08 V to 5.5 V. This automotive-grade integrated circuit offers 4 functions with a single channel configuration, operating across a temperature range of -40°C to 125°C. Packaged in a 16-terminal TSSOP with dimensions of 4.4 mm width and 5 mm length, it is designed for high-performance switching applications.
Texas Instruments TMUX1111PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1111PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.