
The TMUX1112PWR is a single-channel multiplexer from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 16 terminals and supports a supply voltage of 1.08 to 5.5 volts. The TMUX1112PWR is packaged in a 16-pin TSSOP package, suitable for surface-mount applications.
Texas Instruments TMUX1112PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1112PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.