
Automotive-grade, 8:1 general-purpose analog multiplexer, featuring 1 channel and dual terminal positions. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 1.2V and a maximum of 5.5V. This 16-terminal component, housed in a 16-TSSOP package, supports 1.8V input logic.
Sign in to ask questions about the Texas Instruments TMUX1208PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMUX1208PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1208PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.