The TMUX1308QDYYRQ1 is an 8-channel dual multiplexer from Texas Instruments. It operates over a supply voltage range of 1.62V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP-16 package with dimensions of 2mm width and 4.2mm length. It meets the AEC-Q100 automotive screening level and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMUX1308QDYYRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 2 |
| Length | 4.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0 |
| Screening Level | AEC-Q100 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX1308QDYYRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.