
Precision analog switch, 1:1 (SPST) 2-channel, featuring low leakage current of 5-pA and a wide operating voltage range of ±16.5-V. This 10-terminal device operates across an automotive temperature grade from -40°C to 125°C. It supports dual terminal positions and is housed in a compact S-PDSO-G10 package with dimensions of 3mm x 3mm. The switch offers active high control for its single channel function.
Texas Instruments TMUX6121DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6121DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.