Precision analog switch, 1:1 (SPST) 2-channel, featuring 0.5-pA on-state leakage current and ±16.5-V signal range. Operates across an automotive temperature grade from -40°C to 125°C with a supply voltage range of 5V to 16.5V, including a nominal negative supply of -15V. This 10-terminal device utilizes a 10-VSSOP package with dimensions of 3mm x 3mm.
Sign in to ask questions about the Texas Instruments TMUX6122DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMUX6122DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMUX6122DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.