The TMUX7211 is a high-performance complementary metal-oxide semiconductor (CMOS) switch featuring four independently selectable 1:1 single-pole, single-throw (SPST) channels. Designed for precision applications, it offers latch-up immunity, low on-resistance of 2 ohms typical, and high continuous current support up to 220mA in the TSSOP package. It supports a wide power supply range from 4.5V to 44V (single) or ±4.5V to ±22V (dual) and maintains rail-to-rail signal handling with bidirectional operation. The device is compatible with 1.8V logic thresholds and includes fail-safe logic to prevent damage when control signals are applied before the supply voltage.
Sign in to ask questions about the Texas Instruments TMUX7211PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMUX7211PWR technical specifications.
| Number of Channels | 4channels |
| Configuration | SPST (4 x 1:1) |
| Supply Voltage (Single) | 4.5 to 44V |
| Supply Voltage (Dual) | ±4.5 to ±22V |
| On-Resistance (Typ) | 2Ω |
| On-Resistance (Max) | 2.4Ω |
| Continuous Current (Max) | 220mA |
| -3dB Bandwidth | 46MHz |
| Turn-On Time (ton) | 185ns |
| Turn-Off Time (toff) | 205ns |
| Charge Injection | 104pC |
| Off Leakage Current (Max) | 1nA |
| Logic Threshold | 1.8V |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
| ECCN | EAR99 |
Download the complete datasheet for Texas Instruments TMUX7211PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.