
16-bit fixed-point digital signal processor operating at 120 MHz, delivering 240 MIPS. Features 128KB ROM and 256KB RAM. Surface-mount NFBGA package with 196 pins, 10mm x 10mm x 0.86mm dimensions, and 0.65mm pin pitch. Supports multiple operating voltages from 1.3V to 3.3V and operates within a temperature range of -40°C to 85°C. Programmable for versatile application integration.
Texas Instruments TMX320C5504AZCHA12 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 196 |
| PCB | 196 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 16bit |
| Numeric and Arithmetic Format | Fixed-Point |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| RAM Size | 256KB |
| Maximum Speed | 120MHz |
| Device Million Instructions per Second | 240MIPS |
| Device Input Clock Speed | 120MHz |
| Typical Operating Supply Voltage | 1.3|1.8|2.5|2.8|3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TMX320C5504AZCHA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.