
Fixed-Point Digital Signal Processor 196-NFBGA -10 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMX320C5505AZCH15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C5505AZCH15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
