
The TMX320C5535AZHH10 is a 16-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 100MHz and features 128KB of ROM and 320KB of RAM. The device is packaged in a 144-pin LFBGA and is designed for surface mount applications. It can withstand operating temperatures between -10°C and 70°C and can be supplied with a voltage between 1.05V and 1.3V. The processor supports various interfaces, including I2C, SPI, USB, MMC, SD, UART, and I2S.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMX320C5535AZHH10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.3V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 320KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TMS320C55x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320C5535AZHH10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
