The TMX320C6412GNZ500 is a 32-bit digital signal processor from Texas Instruments. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 75MHz. The device features 548 terminals, with a pin count of 548, and is packaged in a 26x26mm S-PBGA-B548 package type. It is designed for use in digital signal processing applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 548 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B548 |
| Width | 27 |
| Length | 27 |
| Pin Count | 548 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |