The TMX320C6701GJC is a 32-bit digital signal processor from Texas Instruments. It operates within a supply voltage range of 3.14V to 3.46V and has a maximum clock frequency of 167MHz. The device is packaged in a 352-pin HBGA with dimensions of 26x26mm. This digital signal processor is designed for high-performance applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |