The TMX320C6713GDP is a 32-bit digital signal processor from Texas Instruments. It operates within a supply voltage range of 1.2 to 1.32V and features 272 terminals positioned on the bottom. The device is packaged in a 272-pin S-PBGA-B272 package, measuring 27mm in width and length. This digital signal processor is designed for various applications and is compliant with relevant standards.
Texas Instruments TMX320C6713GDP technical specifications.
| Number of Terminals | 272 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMX320C6713GDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.