The TMX320C6747AZKB3 is a 16-bit digital signal processor from Texas Instruments, packaged in a BGA package and mounted on a surface mount. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 3.3V. The device features 16 I/Os and 16 programmable I/Os, as well as 2 timers/counters. It is compliant with RoHS standards and is available in a tray packaging with 90 units per package.
Texas Instruments TMX320C6747AZKB3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, MMC, SDIO, UART, Ethernet, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 32kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.