IC DSP FLOATING-POINT 256-BGA
Texas Instruments TMX320C6747DZKBA3 technical specifications.
| Package/Case | BGA |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, McASP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | TMS320C674x |
| RoHS | Compliant |
No datasheet is available for this part.