
The TMX320F28069PZA is a 32-bit microcontroller with 256KB of FLASH memory and 50KB of RAM. It operates at a maximum frequency of 90MHz and has a supply voltage of 3.3V. The device is packaged in a LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Texas Instruments TMX320F28069PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28069PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
