The TMX320F28334ZHHA is a 32-bit microcontroller from Texas Instruments. It features 256KB of flash memory and 68KB of RAM, and operates at a maximum frequency of 150MHz. The device has 88 programmable I/O pins and is available in a ball grid array (BGA) package. It can withstand temperatures up to 85°C and supports various interfaces, including I2C, SPI, CAN, UART, and SCI. The TMX320F28334ZHHA is designed for use in a wide range of applications and is suitable for operation in temperatures as low as -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, SCI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |