The TMX320VC5502PGF200 is a 32-bit digital signal processor from Texas Instruments, packaged in a lead-free LQFP. It operates at a maximum frequency of 200MHz and features 32KB of memory and 64KB of RAM. The device is not radiation hardened and is not RoHS compliant due to the presence of lead. It is available in a tray packaging format.
Texas Instruments TMX320VC5502PGF200 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Memory Size | 32KB |
| Number of UART Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.