16/32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core, operating at up to 160MHz. This surface mount device offers 128KB RAM and 768KB FLASH memory, with 64 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, SCI, CAN, LIN interfaces, two 12-bit A/D converters, and two timers. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TMX5700714PGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Bits | 12 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX5700714PGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.