
The TNETE2201BPJW is a 1.25Gbps Ethernet PHY from Texas Instruments, packaged in a PQFP. It operates within a temperature range of 0-70°C and is designed for use with a 3.3V supply voltage. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The TNETE2201BPJW is a surface mount device, packaged in a tray with 160 units per package.
Sign in to ask questions about the Texas Instruments TNETE2201BPJW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TNETE2201BPJW technical specifications.
| Package/Case | PQFP |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 260mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| Weight | 0.009305oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TNETE2201BPJW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
