Texas Instruments TNETV2501INPGF technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TNETV2501INPGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.