Fixed-point digital signal processor, 16/8-bit EMIFA, 32/16-bit DDR2 361-NFBGA -40 to 125
Sign in to ask questions about the Texas Instruments TNETV2665FIBZWTA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TNETV2665FIBZWTA6 technical specifications.
| Package/Case | LFBGA |
| Frequency | 600MHz |
| Interface | I2C, Ethernet, UART, EBI/EMI, McASP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TNETV2665FIBZWTA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.