The TNETV2665VIDZWT7 is a 700MHz digital signal processor from Texas Instruments, packaged in a surface mount LFBGA package. It supports various interfaces, including I2C, Ethernet, UART, and EBI/EMI. The device operates within a temperature range of 0°C to 90°C and is compliant with RoHS regulations. It is part of the TMS320C642x series.
Texas Instruments TNETV2665VIDZWT7 technical specifications.
| Package/Case | LFBGA |
| Frequency | 700MHz |
| Interface | I2C, Ethernet, UART, EBI/EMI, McASP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
No datasheet is available for this part.