Processors - Application Specialized Order MFG part # OMAP3525ECBB
Sign in to ask questions about the Texas Instruments TNETV3525INECBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TNETV3525INECBB technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TNETV3525INECBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.