
The TP11362AV/NOPB is a 4-channel serial interface IC from Texas Instruments, packaged in a PLCC. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a maximum power dissipation of 35mW and a maximum supply voltage of 5.25V. It is surface mountable and available in rail/Tube packaging. The TP11362AV/NOPB is compliant with RoHS regulations.
Texas Instruments TP11362AV/NOPB technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.