Octal Adaptive Differential PCM Processor 28-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Category | Octal Adaptive Differential PCM Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |