
The TP13054ADW is an 8-bit resolution, 1-channel, 1 A/D converter, and 2 D/A converter interface IC from Texas Instruments. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a 40-piece rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments TP13054ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP13054ADW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP13054ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
