The TP13057BDWR is a single 16-bit 1-channel 2-channel DAC and 1-channel 12-bit ADC from Texas Instruments. It is packaged in a SOIC-16 package and is designed for use in serial interface applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available on a tape and reel in quantities of one. The IC is suitable for use in a variety of applications including data conversion and interface applications.
Sign in to ask questions about the Texas Instruments TP13057BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP13057BDWR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP13057BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.