The TP13064BDW is a single-channel, 8-bit serial interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a 25-pin SOIC package. The device is RoHS compliant and contains lead, making it suitable for certain applications. The IC is designed for surface mount applications and is available in a rail/Tube packaging configuration with 25 units per package.
Sign in to ask questions about the Texas Instruments TP13064BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP13064BDW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP13064BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
