
The TP13067BDW is an 8-bit single-channel ADC/DAC with a 2-wire serial interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a SOIC-20 package and is available in quantities of 25. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TP13067BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP13067BDW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP13067BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
