
The TP13067BN is an 8-bit DIP CODEC from Texas Instruments with a single channel, one A/D converter, and one D/A converter. It operates from 4.75V to 5.25V and is suitable for through hole mounting. The device is not RoHS compliant and contains lead. It is available in a DIP package with 20 units per package.
Sign in to ask questions about the Texas Instruments TP13067BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP13067BN technical specifications.
| Package/Case | DIP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP13067BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
