
The TP3054BDWR is a 5V surface mount SOP16 CODEC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This device is RoHS compliant and is packaged in a tape and reel format. It has one A/D converter and two D/A converters, making it suitable for various interface applications.
Sign in to ask questions about the Texas Instruments TP3054BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP3054BDWR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3054BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
