
The TP3054N is an 8-bit dual A/D and D/A converter with two channels, operating at 5V. It is packaged in a PDIP16 format. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The TP3054N is not RoHS compliant and contains lead, making it non-lead-free. It is available in a packaging quantity of 25 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TP3054N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | COMBO® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3054N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
