
Enhanced Serial Interface CODEC/Filter COMBO Family, 8-bit resolution, single channel, featuring one A/D and one D/A converter. This integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and a supply current of 5mA. The component is housed in a 16-PDIP through-hole package with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. It supports an 8KS/s sampling rate and operates across a temperature range of -25°C to 125°C.
Texas Instruments TP3054N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TP3054 |
| Supply Current | 5mA |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3054N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
