
MU-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16
Texas Instruments TP3054N-X/NOPB technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COMBO® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3054N-X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
