
MU-LAW, PCM CODEC, PDSO16, PLASTIC, SO-16
Texas Instruments TP3054WM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sampling Rate | 8KS/s |
| Series | COMBO® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3054WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
