
Extended Temperature Serial Interface CODEC/Filter COMBO Family 16-SOIC
Texas Instruments TP3054WM-X/63SN technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TP3054-X |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3054WM-X/63SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
